Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F6290

RoHS

Spool of 500
1+
$2,425.870
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.128mm
-
34C3317

RoHS

Spool of 500
1+
$2,772.960
Min: 1 / Mult: 1
Shielded
1 Pair
12AWG
-
500ft
152.4m
Gray
19 x 25AWG
600V
PVC
Tinned Copper
10.16mm
-
03F4126

RoHS

Spool of 500
1+
$8,981.770
5+
$8,634.410
10+
$8,336.670
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.661mm
-
30K6528

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Unshielded
1 Pair
18AWG
-
1000ft
305m
Black
7 x 26AWG
300V
PVC
Copper
6.858mm
-
02F6091

RoHS

Spool of 500
1+
$16,839.440
5+
$16,188.180
10+
$15,629.970
Min: 1 / Mult: 1
Unshielded
15 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
11.176mm
-
03F3964

RoHS

Spool of 500
1+
$7,849.740
5+
$7,546.160
10+
$7,285.950
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
9.754mm
-
34P0712

RoHS

Spool of 500
1+
$2,579.800
Min: 10 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
11.38mm
-
03F4025

RoHS

Spool of 500
1+
$59,481.430
5+
$57,181.030
10+
$55,209.280
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
20.879mm
-
28B8260

RoHS

Spool of 500
1+
$5,668.090
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
9.144mm
-
66F8482

RoHS

Spool of 1000
1+
$2,566.560
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.08mm
-
03F1605

RoHS

Spool of 500
1+
$5,449.710
5+
$5,238.940
10+
$5,058.280
Min: 1 / Mult: 1
Unshielded
4 Pair
18AWG
-
500ft
152.4m
Chrome
Solid
300V
PVC
Copper
9.677mm
-
04M5512

RoHS

Spool of 1000
1+
$2,112.370
5+
$2,017.790
7+
$1,902.190
10+
$1,797.100
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
30V
PVC
Tinned Copper
7.01mm
-
03F2868

RoHS

Spool of 500
1+
$3,061.730
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.858mm
Xtra-Guard 1 Series
02F4878

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
7 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.468mm
-
92F6828

RoHS

Spool of 500
1+
$761.330
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
500ft
152.4m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
66F8401

RoHS

Spool of 1000
1+
$4,943.470
Min: 1 / Mult: 1
Shielded
7 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
9.017mm
-
03F5993

RoHS

Spool of 500
1+
$4,687.770
5+
$4,506.470
10+
$4,351.070
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
9.449mm
-
87K1510

RoHS

Spool of 1000
1+
$6,053.040
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.13mm²
1000ft
304.8m
Violet
7 x 34AWG
300V
PVC
Tinned Copper
10.135mm
-
03F6067

RoHS

Spool of 500
1+
$6,331.900
5+
$6,087.020
10+
$5,877.120
Min: 1 / Mult: 1
Shielded
-
12AWG
-
500ft
152.4m
Chrome
65 x 30AWG
300V
PVC
Tinned Copper
9.474mm
-
03F6256

RoHS

Spool of 500
1+
$2,547.940
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
28B8361

RoHS

Spool of 100
1+
$494.510
10+
$489.520
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
100ft
30.5m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
5.08mm
-
15B1782

RoHS

Spool of 500
1+
$1,336.070
5+
$1,284.410
10+
$1,240.120
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.299mm
-
69H8883

RoHS

Spool of 1000
1+
$1,135.810
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
03F1670

RoHS

Spool of 1000
1+
$3,211.310
5+
$3,087.110
10+
$2,980.660
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
1000ft
304.8m
Beige
7 x 28AWG
300V
PVC
Tinned Copper
5.029mm
-
27M2961

RoHS

Spool of 100
1+
$3,245.820
Min: 10 / Mult: 1
Shielded
12 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
16.764mm
-
1051-1075 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M