Print Page
AQ224
Multipair Cable, Aquaseal, Unshielded, 1 Pair, 18 AWG, 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerWEST PENN
Manufacturer Part NoAQ224
Newark Part No.30K6528
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.858mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
6.858mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate