Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28B8318

RoHS

Date/Lot Code

Spool of 100
1+
$611.990
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.747mm
-
04F5634

RoHS

Spool of 1000
1+
$4,117.230
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.604mm
-
93B0524

RoHS

Spool of 1000
1+
$9,168.670
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
10.668mm
Xtra-Guard 1 Series
34P0706

RoHS

Spool of 1000
1+
$3,448.590
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
8.89mm
-
92F9420

RoHS

Spool of 100
1+
$3,311.120
Min: 5 / Mult: 1
Shielded
19 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
16.256mm
-
93C8939

RoHS

Spool of 10000
1+
$24,167.740
5+
$23,233.080
10+
$22,431.940
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
10000ft
3048m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.175"
-
95B5323

RoHS

Spool of 1000
1+
$5,600.370
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
9.474mm
Xtra-Guard Flex Series
66F8437

RoHS

Spool of 500
1+
$12,900.540
Min: 10 / Mult: 1
Shielded
15 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
16.891mm
-
03F2878

RoHS

Spool of 100
1+
$3,417.010
Min: 5 / Mult: 1
Shielded
15 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
11.4mm
-
02F8823

RoHS

Spool of 1000
1+
$9,626.960
Min: 1 / Mult: 1
Unshielded
13 Pair
22AWG
0.32mm²
1000ft
304.8m
Gray
Solid
150V
PVC
Tinned Copper
9.652mm
-
66F2056

RoHS

Spool of 1000
1+
$9,920.710
Min: 1 / Mult: 1
Shielded
6 Pair
28AWG
0.089mm²
1000ft
304.8m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
7.62mm
-
95B5274

RoHS

Spool of 100
1+
$1,170.090
Min: 10 / Mult: 1
Shielded
10 Pair
28AWG
0.09mm²
100ft
30.48m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.677mm
Xtra-Guard Flex Series
85K9686

RoHS

Spool of 100
1+
$1,291.090
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
10.414mm
-
03M4482

RoHS

Spool of 1000
1+
$2,051.850
5+
$1,959.970
7+
$1,847.690
10+
$1,745.610
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
30V
PVC
Tinned Copper
7.417mm
-
92F6798

RoHS

Spool of 1000
1+
$4,737.300
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
-
73R3454

RoHS

Date/Lot Code

Spool of 100
1+
$206.170
3+
$197.160
5+
$189.270
10+
$181.390
25+
$170.130
More Pricing...
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
5.31mm
-
92F7532

RoHS

Spool of 1000
1+
$7,880.180
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.398mm
-
03F6103

RoHS

Spool of 500
1+
$2,764.100
5+
$2,657.210
10+
$2,565.580
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
8.23mm
-
03F4001

RoHS

Spool of 500
1+
$31,325.600
5+
$30,114.120
10+
$29,075.700
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
16.053mm
-
85K9681

RoHS

Spool of 500
1+
$1,153.760
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
5.842mm
-
03F6050

RoHS

Spool of 1000
1+
$9,514.890
5+
$9,146.910
10+
$8,831.510
Min: 1 / Mult: 1
Unshielded
1 Pair
12AWG
-
1000ft
304.8m
Chrome
65 x 30AWG
300V
PVC
Copper
9.398mm
-
85K9958

RoHS

Spool of 100
1+
$766.450
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.38mm²
100ft
30.48m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
7.391mm
Xtra-Guard Flex Series
04F5633

RoHS

Spool of 1000
1+
$1,537.640
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.35mm
-
02F5751

RoHS

Spool of 1000
1+
$2,971.800
5+
$2,856.860
10+
$2,758.350
Min: 1 / Mult: 1
Unshielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
6.198mm
-
98F6281

RoHS

Spool of 1000
1+
$4,373.890
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.858mm
Xtra-Guard 1 Series
1201-1225 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M