Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5456C SL001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B0524
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,840.580 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$9,840.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5456C SL001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B0524
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs6 Pair
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.668mm
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 1 Series
No. of Pairs
6 Pair
Conductor Area CSA
0.56mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
10.668mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
