Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F3952

RoHS

Spool of 500
1+
$3,608.820
5+
$3,469.250
10+
$3,349.630
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
7.468mm
-
19C5226

RoHS

Spool of 2000
1+
$4,964.390
5+
$4,772.390
10+
$4,607.830
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
2000ft
609.6m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.16"
-
04F6092

RoHS

Spool of 1000
1+
$4,753.300
5+
$4,569.480
10+
$4,411.910
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
1000ft
304.8m
Natural
19 x 30AWG
300V
Thermoplastic
Tinned Copper
3.454mm
-
04M5606

RoHS

Spool of 1000
1+
$1,491.660
5+
$1,424.880
7+
$1,343.240
10+
$1,269.030
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
1000ft
305m
Gray
7 x 32AWG
30V
PVC
Tinned Copper
5.97mm
-
66F8338

RoHS

Spool of 500
1+
$3,462.050
Min: 1 / Mult: 1
Shielded
4 Pair
18AWG
0.96mm²
500ft
152.4m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
11.633mm
-
87K1150

RoHS

Spool of 1000
1+
$1,419.190
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
1000ft
304.8m
Purple
7 x 32AWG
300V
PVC
Tinned Copper
4.496mm
-
95B5288

RoHS

Spool of 500
1+
$2,387.870
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.807mm
Xtra-Guard Flex Series
85K9862

RoHS

Spool of 500
1+
$4,416.950
Min: 2 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
8.128mm
Xtra-Guard 1 Series
19C4544

RoHS

Spool of 1000
1+
$695.160
5+
$668.270
10+
$645.230
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
-
1000ft
305m
Natural
7 x 28AWG
300V
PVC
Copper
5.791mm
-
02F9045

RoHS

Spool of 1000
1+
$12,831.140
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
14.224mm
-
66F8415

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
3 Pair
20AWG
0.51mm²
1000ft
304.8m
Black
10 x 30AWG
350V
PE
Tinned Copper
7.849mm
-
02F5689

RoHS

Spool of 250
1+
$9,798.750
5+
$9,419.800
10+
$9,094.970
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
-
250ft
76.2m
Chrome
7 x 30AWG
300V
PVC
Copper
11.786mm
-
38M9830

RoHS

Spool of 1000
1+
$1,255.440
5+
$1,206.890
10+
$1,165.270
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
White
7 x 30AWG
300V
PVC
Tinned Copper
4.013mm
-
92F9422

RoHS

Spool of 500
1+
$2,309.710
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.652mm
-
02F6104

RoHS

Spool of 1000
1+
$7,293.860
5+
$7,011.780
10+
$6,769.990
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Tinned Copper
7.087mm
-
95B5278

RoHS

Spool of 1000
1+
$2,376.890
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
4.877mm
Xtra-Guard Flex Series
28B8267

RoHS

Spool of 1000
1+
$28,349.350
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
14.478mm
-
29M7206

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
9 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
17.78mm
-
04M5608

RoHS

Spool of 1000
1+
$1,732.130
5+
$1,654.570
7+
$1,559.780
10+
$1,473.600
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
305m
Gray
7 x 32AWG
30V
PVC
Tinned Copper
7.72mm
-
04F5642

RoHS

Spool of 1000
1+
$3,808.300
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.32mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
7.366mm
-
66F8417

RoHS

Spool of 1000
1+
$10,894.370
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.51mm²
1000ft
304.8m
Black
10 x 30AWG
350V
PE
Tinned Copper
10.16mm
-
66F8447

RoHS

Spool of 500
1+
$3,456.660
Min: 10 / Mult: 1
Shielded
9 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
9.728mm
-
02F7953

RoHS

Spool of 500
1+
$40,935.060
Min: 2 / Mult: 1
Shielded
27 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Copper
24.9mm
Xtra-Guard 1 Series
66F8409

RoHS

Spool of 1000
1+
$11,492.330
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
11.989mm
-
04F3357

RoHS

Spool of 500
1+
$813.560
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.23mm²
500ft
152.4m
Slate
Solid
300V
PVC
Tinned Copper
5.588mm
-
1251-1275 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M