Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28B8359

RoHS

Spool of 100
1+
$2,527.320
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
11.786mm
-
66F8496

RoHS

Spool of 1000
1+
$4,123.480
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.096mm
-
03F5680

RoHS

Spool of 500
1+
$1,293.830
Min: 1 / Mult: 1
Shielded
2 Pair
20AWG
0.51mm²
500ft
152.4m
Slate
10 x 30AWG
300V
PVC
Tinned Copper
7.874mm
-
18K8497

RoHS

1 Meter
1+
$0.075
5+
$0.073
10+
$0.070
Min: 1 / Mult: 1
Screened
4 Pair
28AWG
-
-
-
Grey
7 x 0.2mm
30V
PVC
Tinned Copper
6.35mm
-
95B5324

RoHS

Spool of 500
1+
$3,968.760
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
9.474mm
Xtra-Guard Flex Series
04F6048

RoHS

Spool of 1000
1+
$4,901.590
Min: 5 / Mult: 1
Shielded
5 Pair
22AWG
-
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Copper
6.071mm
-
66F8483

RoHS

Spool of 500
1+
$1,411.830
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.08mm
-
27M3021

RoHS

Spool of 100
1+
$1,532.190
Min: 5 / Mult: 1
Shielded
6 Pair
24AWG
0.23mm²
100ft
30.48m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.366mm
Xtra-Guard 1 Series
92F9418

RoHS

Spool of 500
1+
$1,797.110
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
8.382mm
-
66F8407

RoHS

Spool of 1000
1+
$8,187.310
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.922mm
-
02F8029

RoHS

Spool of 500
1+
$5,924.980
Min: 1 / Mult: 1
Unshielded
6 Pair
20AWG
0.56mm²
500ft
152.4m
Gray
7 x 28AWG
300V
PVC
Copper
10.6mm
Xtra-Guard 1 Series
04F5114

RoHS

Spool of 1000
1+
$2,213.260
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Copper
3.2mm
-
02F7955

RoHS

Spool of 500
1+
$2,413.640
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.652mm
-
03F4128

RoHS

Spool of 100
1+
$1,139.510
5+
$1,095.440
10+
$1,057.670
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
6.858mm
-
02F8031

RoHS

Spool of 500
1+
$8,500.850
Min: 2 / Mult: 1
Unshielded
9 Pair
20AWG
0.56mm²
500ft
152.4m
Gray
7 x 28AWG
300V
PVC
Copper
12.4mm
Xtra-Guard 1 Series
85K9823

RoHS

Spool of 500
1+
$5,692.260
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
8.382mm
Xtra-Guard 1 Series
04M5683

RoHS

Spool of 1000
1+
$880.650
5+
$841.220
7+
$793.030
10+
$749.210
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
4.06mm
-
95B5302

RoHS

Spool of 1000
1+
$8,213.540
Min: 1 / Mult: 1
Shielded
14 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
11.227mm
Xtra-Guard Flex Series
19C3056

RoHS

Spool of 500
1+
$8,015.410
5+
$7,705.430
10+
$7,439.730
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.21mm²
500ft
152.4m
Violet
7 x 32AWG
300V
PVC
Tinned Copper
16.789mm
-
96F9112

RoHS

Spool of 1000
1+
$1,078.800
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.334mm
-
03F6055

RoHS

Spool of 500
1+
$1,815.610
5+
$1,745.400
10+
$1,685.210
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
500ft
152.4m
Chrome
19 x 32AWG
300V
PVC
Copper
5.512mm
-
28B8314

RoHS

Spool of 100
1+
$380.320
10+
$376.470
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
PVC
Tinned Copper
5.94mm
-
92F6803

RoHS

Spool of 1000
1+
$2,344.780
Min: 1 / Mult: 1
Unshielded
2 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
8.382mm
-
02F4168

RoHS

Spool of 500
1+
$1,558.490
5+
$1,498.220
10+
$1,446.550
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
5.055mm
-
87K1158

RoHS

Spool of 1000
1+
$3,421.480
5+
$3,158.280
10+
$2,935.590
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
8.382mm
-
1301-1325 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M