Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F9036

RoHS

Spool of 1000
1+
$3,820.920
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
9.601mm
-
15B3873

RoHS

Spool of 1000
1+
$2,728.750
5+
$2,623.230
10+
$2,532.760
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
03F2948

RoHS

Spool of 1000
1+
$5,356.870
5+
$5,149.690
10+
$4,972.120
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Beige
7 x 30AWG
300V
PVC
Copper
7.112mm
-
15B3533

RoHS

Spool of 2000
1+
$4,833.050
5+
$4,646.130
10+
$4,485.920
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
2000ft
609.6m
Chrome
7 x 30AWG
300V
PE
Copper
4.445mm
-
04F5635

RoHS

Spool of 1000
1+
$15,546.500
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.366mm
-
92F9583

RoHS

Spool of 1000
1+
$5,647.890
Min: 1 / Mult: 1
Unshielded
5 Pair
18AWG
0.81mm²
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
11.176mm
-
95B5292

RoHS

Spool of 100
1+
$814.780
Min: 1 / Mult: 1
Shielded
5 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
7.29mm
Xtra-Guard Flex Series
66F8491

RoHS

Spool of 500
1+
$1,453.260
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.089mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
5.436mm
-
66F8413

RoHS

Spool of 1000
1+
$22,748.730
Min: 1 / Mult: 1
Shielded
25 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
15.494mm
-
95B5287

RoHS

Spool of 1000
1+
$3,369.490
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.807mm
Xtra-Guard Flex Series
02F5700

RoHS

Spool of 1000
1+
$17,388.400
5+
$16,715.920
10+
$16,139.520
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
300V
PE
Copper
11.303mm
-
02F8014

RoHS

Spool of 100
1+
$3,259.650
Min: 10 / Mult: 1
Unshielded
15 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
11.43mm
Xtra-Guard 1 Series
04F5634

RoHS

Spool of 1000
1+
$4,117.230
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.604mm
-
28B8318

RoHS

Date/Lot Code

Spool of 100
1+
$611.990
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.747mm
-
95B5338

RoHS

Spool of 1000
1+
$3,639.830
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
0.38mm²
1000ft
304.8m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
7.391mm
Xtra-Guard Flex Series
03F6251

RoHS

Spool of 100
1+
$446.250
10+
$441.750
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
5.74mm
-
15B1844

RoHS

Spool of 1000
1+
$398.780
5+
$383.350
10+
$370.130
Min: 1 / Mult: 1
Unshielded
4 Pair
24AWG
-
1000ft
305m
Pink
Solid
300V
PVC
Copper
4.826mm
-
93B0524

RoHS

Spool of 1000
1+
$9,168.670
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
10.668mm
Xtra-Guard 1 Series
86X1413

RoHS

Spool of 100
1+
$2,212.960
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
8.59mm
EcoGen EcoCable Mini Series
86X1414

RoHS

Spool of 1000
1+
$17,003.430
Min: 1 / Mult: 1
Shielded
8 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
9.37mm
EcoGen EcoCable Mini Series
86X1564

RoHS

Spool of 1000
1+
$18,541.530
Min: 1 / Mult: 1
Unshielded
20 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
10.9mm
EcoGen EcoCable Mini Series
86X1580

RoHS

Spool of 1000
1+
$15,226.920
Min: 1 / Mult: 1
Shielded
20 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
10.16mm
EcoGen EcoCable Mini Series
86X1519

RoHS

Spool of 100
1+
$752.940
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.7mm
EcoGen EcoCable Mini Series
04M5962

RoHS

Spool of 1000
10+
$4,667.530
Min: 50000 / Mult: 1
Shielded
6 Pair
20AWG
-
1000ft
304.8m
Gray
7 x 28AWG
30V
PVC
Tinned Copper
11.33mm
-
86X1327

RoHS

Spool of 1000
1+
$3,908.910
Min: 1 / Mult: 1
Shielded
4 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
4.39mm
EcoGen EcoCable Mini Series
1351-1375 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M