Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04F5162

RoHS

Spool of 1000
1+
$9,221.040
5+
$8,864.420
10+
$8,558.750
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PE
Copper
8.687mm
-
66F8517

RoHS

Spool of 500
1+
$2,777.280
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.382mm
-
95B5330

RoHS

Spool of 500
1+
$5,607.470
Min: 2 / Mult: 1
Shielded
14 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
11.913mm
Xtra-Guard Flex Series
15B1770

RoHS

Spool of 1000
1+
$858.190
5+
$825.000
10+
$796.540
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Yellow
7 x 30AWG
300V
PVC
Copper
3.632mm
-
02F7961

RoHS

Spool of 500
1+
$7,845.980
Min: 1 / Mult: 1
Shielded
9 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
15.748mm
-
27T6321

RoHS

Spool of 1000
1+
$1,654.180
5+
$1,580.110
7+
$1,489.590
10+
$1,407.290
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
305m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
5.03mm
-
66F8516

RoHS

Spool of 1000
1+
$5,049.050
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
8.382mm
-
66F2041

RoHS

Spool of 1000
1+
$6,713.020
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.604mm
-
02F6120

RoHS

Spool of 1000
1+
$7,817.170
5+
$7,514.840
10+
$7,255.710
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
7.468mm
-
03F7837

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
22AWG
-
1000ft
305m
Black
Solid
300V
LSPVC
Copper
-
-
92F6850

RoHS

Spool of 1000
1+
$3,471.040
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.128mm
-
02F8041

RoHS

Spool of 500
1+
$4,760.060
Min: 2 / Mult: 1
Unshielded
3 Pair
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
03F2900

RoHS

Spool of 100
1+
$5,871.250
Min: 5 / Mult: 1
Shielded
19 Pair
20AWG
0.56mm²
100ft
30.48m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
17.526mm
Xtra-Guard 1 Series
02F9044

RoHS

Spool of 500
1+
$7,545.610
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
14.224mm
-
92F6839

RoHS

Spool of 1000
1+
$5,799.720
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.089mm²
1000ft
304.8m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
6.35mm
-
66F8341

RoHS

Spool of 1000
1+
$15,536.600
Min: 1 / Mult: 1
Shielded
9 Pair
18AWG
0.96mm²
1000ft
304.8m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
15.011mm
-
04F5622

RoHS

Spool of 1000
1+
$4,183.560
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
150V
PVC
Tinned Copper
5.08mm
-
03F1607

RoHS

Spool of 500
1+
$7,541.300
5+
$7,249.650
10+
$6,999.650
Min: 1 / Mult: 1
Unshielded
5 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Copper
9.931mm
-
15B3867

RoHS

Spool of 1000
1+
$829.000
5+
$796.930
10+
$769.450
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Blue
7 x 30AWG
300V
PVC
Copper
3.429mm
-
93B0824

RoHS

Spool of 1000
1+
$4,288.110
5+
$4,122.270
10+
$3,980.130
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
305m
Beige
19 x 30AWG, 19 x 28AWG
300V
PVC
Tinned Copper
6.655mm
-
95B5312

RoHS

Spool of 500
1+
$2,635.690
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
10 x 34AWG
300V
PVC
Tinned Copper
6.858mm
Xtra-Guard Flex Series
03F5999

RoHS

Spool of 500
1+
$11,479.430
5+
$11,035.480
10+
$10,654.940
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.462mm
-
19C1655

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
16 Pair
24AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
15.799mm
-
28B6596

RoHS

Spool of 500
1+
$4,261.260
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.56mm²
500ft
152.4m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
8.636mm
-
95B5310

RoHS

Spool of 100
1+
$582.730
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
6.553mm
Xtra-Guard Flex Series
2201-2225 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M