Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No86602CY SL005
Newark Part No.95B5310
Product RangeXtra-Guard Flex Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $614.790 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$614.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No86602CY SL005
Newark Part No.95B5310
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size10 x 34AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.553mm
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 86602CY SL005 is a 100ft 2-pair Xtra-Guard® continuous flex shielded Data Cable with finely stranded tinned copper conductors and lubricated semi-rigid PVC insulation. It is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. Its rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. It is shielded with 25% minimum overlap of aluminium/polyester foil, tinned copper braid with 85% shield coverage.
- Supra-shield provides precise EMI interference resistance
- IP67/NEMA 6 Protection
- 19.3lb Maximum pull tension
- 64Ω Characteristic impedance
- Up to 6-million flex life cycles
Applications
Communications & Networking, Computers & Computer Peripherals, Robotics, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard Flex Series
No. of Pairs
2 Pair
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
10 x 34AWG
Jacket Material
PVC
External Diameter
6.553mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate