Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
95B5310

RoHS

Spool of 100
1+
$582.730
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
6.553mm
Xtra-Guard Flex Series
28B6596

RoHS

Spool of 500
1+
$4,261.260
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.56mm²
500ft
152.4m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
8.636mm
-
19C1655

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
16 Pair
24AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
15.799mm
-
28B8353

RoHS

Spool of 100
1+
$5,827.630
Min: 5 / Mult: 1
Shielded
31 Pair
28AWG
0.089mm²
100ft
30.48m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
11.735mm
-
15B3343

RoHS

Spool of 500
1+
$406.700
5+
$390.980
10+
$377.500
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
02F4877

RoHS

Spool of 100
1+
$929.180
5+
$893.250
10+
$862.440
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Copper
7.468mm
-
13C2148

RoHS

Spool of 1000
1+
$17,802.000
Min: 1 / Mult: 1
Shielded
19 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
10.922mm
Xtra-Guard 1 Series
04H0535

RoHS

Spool of 500
1+
$2,671.010
5+
$2,567.720
10+
$2,479.180
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
500ft
152m
Green
41 x 40AWG
300V
PVC
Copper
0.24"
MachFlex 7200A Series
04F3367

RoHS

Spool of 1000
1+
$4,409.710
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
0.23mm²
1000ft
304.8m
Slate
Solid
300V
PVC
Tinned Copper
9.398mm
-
15B1774

RoHS

Spool of 1000
1+
$858.190
5+
$825.000
10+
$796.540
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.632mm
-
28B6933

RoHS

Spool of 1000
1+
$14,149.470
Min: 1 / Mult: 1
Unshielded
15 Pair
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
11.43mm
Xtra-Guard 1 Series
03F6000

RoHS

Spool of 1000
1+
$22,958.860
5+
$22,070.940
10+
$21,309.870
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
13.462mm
-
92F6802

RoHS

Spool of 1000
1+
$22,047.210
Min: 1 / Mult: 1
Shielded
19 Pair
18AWG
0.81mm²
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
20.32mm
-
92F7458

RoHS

Spool of 1000
1+
$13,238.560
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.16mm
Xtra-Guard 1 Series
92F6796

RoHS

Spool of 1000
1+
$15,536.810
Min: 1 / Mult: 1
Shielded
23 Pair
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
150V
PVC
Copper
13.7mm
-
03F2881

RoHS

Spool of 500
1+
$20,887.460
Min: 2 / Mult: 1
Shielded
19 Pair
22AWG
0.35mm²
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
12.5mm
Xtra-Guard 1 Series
04F5161

RoHS

Spool of 500
1+
$4,610.520
5+
$4,432.210
10+
$4,279.380
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PE
Copper
8.687mm
-
02F6069

RoHS

Spool of 500
1+
$1,915.870
5+
$1,841.770
10+
$1,778.260
Min: 1 / Mult: 1
Unshielded
1 Pair
22AWG
-
500ft
152.4m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.6mm
-
95B5257

RoHS

Spool of 1000
1+
$2,543.440
Min: 1 / Mult: 1
Shielded
3 Pair
28AWG
0.09mm²
1000ft
304.8m
Gray
7 x 36AWG
300V
PVC
Tinned Copper
6.096mm
-
66F8371

RoHS

Spool of 1000
1+
$2,476.510
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.223mm
-
92F7534

RoHS

Spool of 1000
1+
$9,781.950
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
12.192mm
-
87K1569

RoHS

Spool of 1000
1+
$30,795.630
5+
$29,604.640
10+
$28,583.800
Min: 1 / Mult: 1
Shielded
9 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
6.248mm
-
85K9833

RoHS

Spool of 1000
1+
$3,340.370
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
4.572mm
Xtra-Guard 1 Series
92F6806

RoHS

Spool of 1000
1+
$21,549.150
Min: 1 / Mult: 1
Unshielded
19 Pair
18AWG
0.81mm²
1000ft
304.8m
Gray
16 x 30AWG
300V
PVC
Tinned Copper
20.066mm
-
02F9760

RoHS

Spool of 100
1+
$11,577.620
Min: 10 / Mult: 1
Shielded
19 Pair
20AWG
0.56mm²
100ft
30.48m
Gray
7 x 28AWG
300V
PVC
Copper
16.7mm
Xtra-Guard 1 Series
2226-2250 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M