Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13C2137

RoHS

Spool of 1000
1+
$17,820.620
Min: 1 / Mult: 1
Shielded
12 Pair
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
13.97mm
Xtra-Guard 1 Series
28B8362

RoHS

Spool of 100
1+
$487.250
3+
$439.480
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
7.112mm
-
92F6853

RoHS

Spool of 1000
1+
$3,982.980
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.652mm
-
03F2837

RoHS

Spool of 500
1+
$2,511.790
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.842mm
Xtra-Guard 1 Series
02F7945

RoHS

Spool of 100
1+
$5,733.800
Min: 5 / Mult: 1
Shielded
9 Pair
18AWG
0.81mm²
100ft
30.48m
Gray
16 x 30AWG
300V
PVC
Copper
15.6mm
Xtra-Guard 1 Series
27C8548

RoHS

Date/Lot Code

Spool of 100
10+
$152.570
25+
$143.090
50+
$135.520
100+
$128.870
Min: 10 / Mult: 1
Shielded
1 Pair
22AWG
-
100ft
30.48m
Black
7 x 30AWG
300V
PVC
Copper
4.88mm
-
02F8075

RoHS

Spool of 500
1+
$21,310.650
Min: 2 / Mult: 1
Shielded
27 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
13.462mm
Xtra-Guard 1 Series
12N1222

RoHS

1 Foot
1000+
$10.470
3000+
$10.210
5000+
$9.720
Min: 1000 / Mult: 1000
Shielded
3 Pair
22AWG
0.35mm²
-
-
Black
7 x 30AWG
300V
TPE
Tinned Copper
8.05mm
Xtra-Guard 4 Series
02F8032

RoHS

Spool of 100
1+
$3,484.570
Min: 10 / Mult: 1
Unshielded
12 Pair
20AWG
0.56mm²
100ft
30.48m
Gray
7 x 28AWG
300V
PVC
Copper
13.5mm
Xtra-Guard 1 Series
15B2228

RoHS

Spool of 1000
1+
$35,050.270
5+
$33,694.730
10+
$32,532.840
Min: 1 / Mult: 1
Shielded
16 Pair
24AWG
0.21mm²
1000ft
304.8m
Black
41 x 40AWG
300V
PVC
Copper
17.348mm
-
92F6804

RoHS

Spool of 1000
1+
$4,584.100
Min: 1 / Mult: 1
Unshielded
4 Pair
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.906mm
-
90B5730

RoHS

Spool of 500
1+
$6,599.720
5+
$6,344.480
10+
$6,125.710
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
12.776mm
-
15B1773

RoHS

Spool of 1000
1+
$858.190
5+
$825.000
10+
$796.540
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Purple
7 x 30AWG
300V
PVC
Tinned Copper
3.632mm
-
14R9459

RoHS

Spool of 2500
1+
$9,047.180
5+
$8,697.290
10+
$8,397.380
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
2500ft
762m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.842mm
-
92F7412

RoHS

Spool of 1000
1+
$20,786.760
Min: 1 / Mult: 1
Shielded
19 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
11.684mm
Xtra-Guard 1 Series
05F1758

RoHS

Spool of 500
1+
$5,508.440
Min: 2 / Mult: 1
Shielded
9 Pair
22AWG
-
500ft
152.4m
Slate
7 x 30AWG
150V
PVC
Copper
7.899mm
-
15B1803

RoHS

Spool of 1000
1+
$811.390
5+
$780.000
10+
$753.110
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.607mm
-
02F5412

RoHS

Spool of 500
1+
$1,341.240
5+
$1,289.370
10+
$1,244.900
Min: 1 / Mult: 1
Unshielded
2 Pair
24AWG
-
500ft
152.4m
Chrome
Solid
300V
PVC
Copper
5.055mm
-
04F5526

RoHS

Spool of 1000
1+
$2,834.120
Min: 1 / Mult: 1
Unshielded
5 Pair
22AWG
0.36mm²
1000ft
304.8m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
7.366mm
-
85K9685

RoHS

Spool of 500
1+
$2,545.760
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
8.128mm
-
03F5990

RoHS

Spool of 500
1+
$3,574.100
5+
$3,435.880
10+
$3,317.390
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
500ft
152m
Chrome
7 x 30AWG
150V
PVC
Tinned Copper
0.341"
-
04F5157

RoHS

Spool of 500
1+
$2,886.880
5+
$2,775.240
10+
$2,679.530
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PE
Copper
7.163mm
-
14R9445

RoHS

Spool of 5000
1+
$12,268.190
5+
$11,324.470
10+
$10,525.960
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
5000ft
1524m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
0.201"
-
15B1769

RoHS

Spool of 1000
1+
$858.190
5+
$825.000
10+
$796.540
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Orange
7 x 30AWG
300V
PVC
Tinned Copper
3.632mm
-
04F6107

RoHS

Spool of 500
1+
$10,116.440
5+
$9,725.190
10+
$9,389.840
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
5.309mm
-
2251-2275 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M