Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No45483 BK199
Newark Part No.12N1222
Product RangeXtra-Guard 4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $11.050 |
3000+ | $10.790 |
5000+ | $10.260 |
Price for:1 Foot
Minimum: 1000
Multiple: 1000
$11,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No45483 BK199
Newark Part No.12N1222
Product RangeXtra-Guard 4 Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialTPE
Conductor MaterialTinned Copper
External Diameter8.05mm
Product RangeXtra-Guard 4 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 45483-BK199 is a 3-pair foil-shield Cable with stranded tinned copper conductors and TPE insulation. It features a high-performance TPE jacket offering three times the low-temperature flexibility of ordinary PVC. It provides exceptional protection against EMI interference when Supra-Shield is specified. It has aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire equal in size to conductor.
- Outstanding ultraviolet light stability
- Xtra-Guard® 4-handles extreme hot and cold temperatures
- 38lb Maximum pull tension
- 99Ω Characteristic impedance
- 16.3pf/ft at 1kHz Mutual capacitance (nominal)
- 0.2µH/ft Nominal inductance
- -50 to 125°C Temperature range
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 4 Series
No. of Pairs
3 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
TPE
External Diameter
8.05mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate