Multipair Cable:

2,764 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84X9269

RoHS

Spool of 100
1+
$2,155.980
Min: 1 / Mult: 1
Unshielded
9 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
9.04mm
EcoGen EcoCable Mini Series
86X1482

RoHS

Spool of 1000
1+
$11,327.770
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
8.64mm
EcoGen EcoCable Mini Series
27X7270

RoHS

Spool of 100
1+
$457.150
5+
$415.590
Min: 3 / Mult: 1
Shielded
12 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.4mm
-
86X1245

RoHS

Spool of 100
1+
$1,941.460
Min: 1 / Mult: 1
Unshielded
8 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
8.33mm
EcoGen EcoCable Mini Series
86X1544

RoHS

Spool of 1000
1+
$10,378.070
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
8.03mm
EcoGen EcoCable Mini Series
35M3434

RoHS

Each
1+
$1,572.580
5+
$1,511.770
10+
$1,459.630
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.2mm²
498.69ft
152m
Chrome
7 x 0.2mm
-
PVC
Tinned Copper
7.2mm
-
86X1400

RoHS

Spool of 1000
1+
$13,347.840
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
8.18mm
EcoGen EcoCable Mini Series
86X1417

RoHS

Spool of 100
1+
$3,116.210
Min: 1 / Mult: 1
Shielded
9 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
10.16mm
EcoGen EcoCable Mini Series
86X1553

RoHS

Spool of 100
1+
$2,001.860
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
8.43mm
EcoGen EcoCable Mini Series
86X1505

RoHS

Spool of 100
1+
$622.100
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
0.0925mm²
100ft
30.5m
Slate
19 x 40AWG
300V
MPPE
Tinned Copper
4.14mm
EcoGen EcoCable Mini Series
86X1552

RoHS

Spool of 1000
1+
$10,650.310
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
8.43mm
EcoGen EcoCable Mini Series
86X1232

RoHS

Spool of 1000
1+
$6,621.400
Min: 1 / Mult: 1
Unshielded
6 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
6.63mm
EcoGen EcoCable Mini Series
86X1253

RoHS

Spool of 1000
1+
$6,909.540
Min: 1 / Mult: 1
Shielded
9 Pair
26AWG
0.154mm²
1000ft
305m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
6.12mm
EcoGen EcoCable Mini Series
84X9219

RoHS

Spool of 100
1+
$1,730.830
Min: 1 / Mult: 1
Unshielded
9 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.85mm
EcoGen EcoCable Mini Series
86X1351

RoHS

Spool of 1000
1+
$8,363.640
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
7.34mm
EcoGen EcoCable Mini Series
86X1483

RoHS

Spool of 100
1+
$2,049.300
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
300V
MPPE
Tinned Copper
8.64mm
EcoGen EcoCable Mini Series
86X1550

RoHS

Spool of 1000
1+
$8,133.120
Min: 1 / Mult: 1
Shielded
4 Pair
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
7.09mm
EcoGen EcoCable Mini Series
86X1606

RoHS

Spool of 1000
1+
$18,091.520
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
11.4mm
EcoGen EcoCable Mini Series
86X1525

RoHS

Spool of 100
1+
$1,466.690
Min: 1 / Mult: 1
Shielded
8 Pair
26AWG
0.154mm²
100ft
30.5m
Slate
19 x 38AWG
300V
MPPE
Tinned Copper
6.35mm
EcoGen EcoCable Mini Series
37AC0144

RoHS

Spool of 1000
1+
$7,185.760
5+
$6,907.860
10+
$6,669.650
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.2mm²
1000ft
305m
Slate
10 x 34AWG
300V
PVC
Tinned Copper
7.976mm
MachFlex 76000TS Series
56AC9181

RoHS

Spool of 100
1+
$169.920
25+
$163.840
50+
$160.480
100+
$156.430
250+
$152.390
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
328ft
100m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
6.1mm
-
37AC0173

RoHS

Spool of 500
1+
$7,355.400
5+
$7,070.950
10+
$6,827.120
Min: 1 / Mult: 1
Shielded
8 Pair
22AWG
0.38mm²
500ft
152.4m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
11.252mm
MachFlex 76000TS Series
37AC0158

RoHS

Spool of 1000
1+
$4,616.110
5+
$4,437.580
10+
$4,284.560
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.38mm²
1000ft
305m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
7.29mm
MachFlex 76000TS Series
01AC6502

RoHS

Spool of 1000
1+
$8,530.060
5+
$7,873.910
10+
$7,318.690
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
305m
Yellow
19 x 34AWG
300V
PVC
Tinned Copper
8.052mm
SpaceMaker Series
45AC4286

RoHS

Spool of 1000
1+
$1,537.500
5+
$1,478.040
10+
$1,427.070
Min: 1 / Mult: 1
Shielded
4 Pair
23AWG
-
1000ft
305m
Blue
Solid
300V
PVC
Copper
7.37mm
-
2301-2325 of 2764 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M