Multipair Cable:

2,695 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
92F9425

RoHS

Spool of 100
1+
$2,524.420
Min: 10 / Mult: 1
Shielded
9 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
15.748mm
-
66M7653
Spool of 100
1+
$1,020.110
5+
$986.670
10+
$953.220
25+
$880.750
50+
$830.580
Min: 3 / Mult: 1
Shielded
34 Pair
28AWG
-
100ft
30.5m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
9.1mm
-
28B8212

RoHS

Spool of 500
1+
$1,584.470
Min: 2 / Mult: 1
Shielded
3 Pair
22AWG
0.32mm²
500ft
152.4m
Gray
Solid
300V
PVC
Tinned Copper
7.62mm
-
04F5625

RoHS

Spool of 1000
1+
$16,114.340
Min: 5 / Mult: 1
Shielded
9 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
150V
PVDF
Copper
6.6mm
-
03F1617

RoHS

Spool of 1000
1+
$30,976.280
5+
$29,778.290
10+
$28,751.460
Min: 1 / Mult: 1
Unshielded
9 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Copper
13.31mm
-
34P0719

RoHS

Spool of 100
1+
$219.330
3+
$209.740
5+
$201.350
10+
$192.960
25+
$180.980
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.9mm²
100ft
30.5m
Orange
7 x 26AWG
300V
PVC
Tinned Copper
6.43mm
-
04F6057

RoHS

Spool of 1000
1+
$6,009.110
Min: 5 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
150V
PVDF
Tinned Copper
4.318mm
-
87K1576

RoHS

Spool of 500
1+
$4,183.070
5+
$4,021.300
10+
$3,882.640
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
500ft
152.4m
Natural
7 x 30AWG
300V
Thermoplastic
Tinned Copper
6.02mm
-
04F3229

RoHS

Spool of 1000
1+
$6,595.940
5+
$6,340.850
10+
$6,122.200
Min: 1 / Mult: 1
Shielded
2 Pair
28AWG
-
1000ft
304.8m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.436mm
-
62R1173

RoHS

Spool of 100
1+
$541.480
50+
$494.400
500+
$447.310
Min: 3 / Mult: 1
Shielded
7 Pair
28AWG
-
100ft
30.5m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
5.6mm
-
04F3359

RoHS

Spool of 100
10+
$407.520
Min: 50 / Mult: 1
Shielded
4 Pair
22AWG
0.23mm²
100ft
30.5m
Slate
Solid
300V
PVC
Tinned Copper
6.604mm
-
03F2846

RoHS

Spool of 100
1+
$2,425.040
Min: 5 / Mult: 1
Shielded
11 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
03F1513

RoHS

Spool of 100
1+
$6,381.690
Min: 10 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
100ft
30.48m
Gray
7 x 30AWG
300V
PVC
Copper
12.8mm
Xtra-Guard 1 Series
03F6265

RoHS

Spool of 100
1+
$2,241.130
Min: 5 / Mult: 1
Shielded
9 Pair
18AWG
0.81mm²
100ft
30.48m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
14.986mm
-
66F8433

RoHS

Spool of 1000
1+
$13,352.120
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
12.167mm
-
95B5260

RoHS

Spool of 1000
1+
$3,018.510
Min: 1 / Mult: 1
Shielded
4 Pair
28AWG
0.09mm²
1000ft
304.8m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.452mm
Xtra-Guard Flex Series
92F9404

RoHS

Spool of 500
1+
$5,137.720
Min: 10 / Mult: 1
Shielded
4 Pair
24AWG
-
500ft
152.4m
Slate
7 x 32AWG
150V
PVDF
Tinned Copper
5.08mm
-
95B5349

RoHS

Spool of 100
1+
$1,230.350
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.38mm²
100ft
30.5m
Slate
19 x 34AWG
300V
PVC
Tinned Copper
9.347mm
Xtra-Guard Flex Series
04F9514

RoHS

Spool of 1000
1+
$11,768.880
5+
$11,313.740
10+
$10,923.610
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.617mm
-
03F6279

RoHS

Spool of 100
1+
$219.970
3+
$198.410
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
0.2mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
5.689mm
-
03F4143

RoHS

Spool of 100
1+
$3,034.740
5+
$2,917.380
10+
$2,816.770
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
11.328mm
-
27M3019

RoHS

Spool of 100
1+
$2,757.170
Min: 5 / Mult: 1
Shielded
11 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.16mm
Xtra-Guard 1 Series
92F7537

RoHS

Spool of 500
1+
$3,784.400
Min: 10 / Mult: 1
Shielded
2 Pair
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
150V
PVC
Copper
4mm
-
02F4058

RoHS

Spool of 1000
1+
$490.370
5+
$490.370
10+
$490.370
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
05F1851

RoHS

Spool of 1000
1+
$871.770
5+
$838.050
10+
$809.150
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.632mm
-
2376-2400 of 2695 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M