New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      3600B-40 (300FT)

                      Multipair Shielded Cable, Per M, 20, 28 AWG, 0.013 mm , 7 x 0.127mm RoHS Compliant: Yes

                      3M 3600B-40 (300FT)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3600B-40 (300FT)
                      Newark Part No.98K8897
                      Product Range3600B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      78 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.750
                      10+$24.610
                      25+$22.410
                      50+$21.270
                      100+$20.650
                      250+$18.460
                      500+$17.420
                      1000+$15.340
                      Price for:1 Meter
                      Minimum: 1
                      Multiple: 1
                      $25.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3600B-40 (300FT)
                      Newark Part No.98K8897
                      Product Range3600B Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs20 Pair
                      Wire Gauge28AWG
                      Conductor Area CSA0.013mm²
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColorBeige
                      No. of Max Strands x Strand Size7 x 0.127mm
                      Voltage Rating50V
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      External Diameter7.6mm
                      Product Range3600B Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      28AWG

                      Reel Length (Imperial)

                      -

                      Jacket Color

                      Beige

                      Voltage Rating

                      50V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      3600B Series

                      No. of Pairs

                      20 Pair

                      Conductor Area CSA

                      0.013mm²

                      Reel Length (Metric)

                      -

                      No. of Max Strands x Strand Size

                      7 x 0.127mm

                      Jacket Material

                      PVC

                      External Diameter

                      7.6mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate