New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      CSUSB-100

                      Multipair Cable, 28/20 AWG (7x 0.127mm/7 x 0.324mm), Shielded, 2 Pair, 28 AWG, 100 ft, 30.5 m

                      Date/Lot Code

                      L-COM CSUSB-100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoCSUSB-100
                      Newark Part No.89M8599
                      Product RangeCSUSB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$1.810
                      Price for:1 Foot
                      Maximum available is 6
                      Minimum: 100
                      Multiple: 100
                      $181.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoCSUSB-100
                      Newark Part No.89M8599
                      Product RangeCSUSB Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Pairs2 Pair
                      Wire Gauge28AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColorGray
                      No. of Max Strands x Strand Size7 x 0.127mm, 7 x 0.324mm
                      Voltage Rating30V
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      External Diameter0.201"
                      Product RangeCSUSB Series
                      SVHCTo Be Advised

                      Product Overview

                      The CSUSB-100 is a 100ft gray USB 2.0 Bulk Cable with tinned copper conductor. USB cable will support the 480Mbps transmission rate of a USB 2.0 network and is also backward compatible with older, slower USB networks. This premium USB bulk cable features two 20AWG power conductors plus one 28AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil and drain wire shield.

                      • Double shielded cable provides maximum protection against data corrupting EMI/RFI

                      Applications

                      Computers & Computer Peripherals, Test & Measurement, Signal Processing

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      28AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Gray

                      Voltage Rating

                      30V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      CSUSB Series

                      No. of Pairs

                      2 Pair

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      7 x 0.127mm, 7 x 0.324mm

                      Jacket Material

                      PVC

                      External Diameter

                      0.201"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code