New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      268001CL

                      Multiconductor Shielded Cable, 2, 24 AWG, 0.22 mm , 7 x 0.2mm, 1640 ft, 500 m RoHS Compliant: Yes

                      VAN DAMME 268001CL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVAN DAMME
                      Manufacturer Part No268001CL
                      Newark Part No.55X3849
                      Product RangePro Grade Classic XKE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerVAN DAMME
                      Manufacturer Part No268001CL
                      Newark Part No.55X3849
                      Product RangePro Grade Classic XKE Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs1 Pair
                      Wire Gauge24AWG
                      Conductor Area CSA0.22mm²
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColorBlack
                      No. of Max Strands x Strand SizeSolid, 6 x 0.2mm
                      Voltage Rating-
                      Jacket MaterialNeoprene, PVC
                      Conductor MaterialCopper
                      External Diameter3.5mm
                      Product RangePro Grade Classic XKE Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      -

                      Jacket Color

                      Black

                      Voltage Rating

                      -

                      Conductor Material

                      Copper

                      Product Range

                      Pro Grade Classic XKE Series

                      No. of Pairs

                      1 Pair

                      Conductor Area CSA

                      0.22mm²

                      Reel Length (Metric)

                      -

                      No. of Max Strands x Strand Size

                      Solid, 6 x 0.2mm

                      Jacket Material

                      Neoprene, PVC

                      External Diameter

                      3.5mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate