New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      PP000870

                      UNSCREENED CABLE, 1PR, 22AWG, LSF, 100M

                      MULTICOMP PRO PP000870
                      MULTICOMP PRO PP000870
                      MULTICOMP PRO PP000870
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000870
                      Newark Part No.50AC7017
                      Product RangePro Power 8442
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000870
                      Newark Part No.50AC7017
                      Product RangePro Power 8442
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnscreened
                      No. of Pairs1 Pair
                      Wire Gauge24AWG
                      Conductor Area CSA0.25mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColorGrey
                      No. of Max Strands x Strand Size7 x 0.25mm
                      Voltage Rating300V
                      Jacket MaterialLSF
                      Conductor MaterialTinned Copper
                      External Diameter3.9mm
                      Product RangePro Power 8442
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Cable Shielding

                      Unscreened

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      328ft

                      Jacket Color

                      Grey

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      Pro Power 8442

                      No. of Pairs

                      1 Pair

                      Conductor Area CSA

                      0.25mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      7 x 0.25mm

                      Jacket Material

                      LSF

                      External Diameter

                      3.9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate