New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      PP000884

                      SCREENED CABLE, 6PR, 24AWG, LSF, 50M

                      MULTICOMP PRO PP000884
                      MULTICOMP PRO PP000884
                      MULTICOMP PRO PP000884
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000884
                      Newark Part No.29AH7136
                      Product RangePro Power 9506
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$271.300
                      10+$256.240
                      25+$243.310
                      50+$236.850
                      100+$230.400
                      Price for:Spool of 50
                      Minimum: 1
                      Multiple: 1
                      $271.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000884
                      Newark Part No.29AH7136
                      Product RangePro Power 9506
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs6 Pair
                      Wire Gauge24AWG
                      Conductor Area CSA0.2mm²
                      Reel Length (Imperial)164ft
                      Reel Length (Metric)50m
                      Jacket ColorGrey
                      No. of Max Strands x Strand Size7 x 0.2mm
                      Voltage Rating300V
                      Jacket MaterialLSF
                      Conductor MaterialTinned Copper
                      External Diameter6.9mm
                      Product RangePro Power 9506
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      164ft

                      Jacket Color

                      Grey

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      Pro Power 9506

                      No. of Pairs

                      6 Pair

                      Conductor Area CSA

                      0.2mm²

                      Reel Length (Metric)

                      50m

                      No. of Max Strands x Strand Size

                      7 x 0.2mm

                      Jacket Material

                      LSF

                      External Diameter

                      6.9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate