Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170240
Newark Part No.50AC7751
Product RangeUNITRONIC BUS EIB/KNX Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLAPP
Manufacturer Part No2170240
Newark Part No.50AC7751
Product RangeUNITRONIC BUS EIB/KNX Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.8mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.6mm
Product RangeUNITRONIC BUS EIB/KNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Green
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC BUS EIB/KNX Series
No. of Pairs
2 Pair
Conductor Area CSA
0.8mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate