New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      35484 BK199

                      Multipair Cable, Shielded, 4 Pair, 22 AWG, 1 ft, 305 mm

                      ALPHA WIRE 35484 BK199
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No35484 BK199
                      Newark Part No.10M8896
                      Product RangeXtra-Guard 3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No35484 BK199
                      Newark Part No.10M8896
                      Product RangeXtra-Guard 3 Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Pairs4 Pair
                      Wire Gauge22AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)1ft
                      Reel Length (Metric)305mm
                      Jacket ColorBlack
                      No. of Max Strands x Strand Size7 x 30AWG
                      Voltage Rating300V
                      Jacket MaterialPE
                      Conductor MaterialTinned Copper
                      External Diameter6.83mm
                      Product RangeXtra-Guard 3 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      1ft

                      Jacket Color

                      Black

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      Xtra-Guard 3 Series

                      No. of Pairs

                      4 Pair

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      305mm

                      No. of Max Strands x Strand Size

                      7 x 30AWG

                      Jacket Material

                      PE

                      External Diameter

                      6.83mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate