Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoJ9T2A-500
Newark Part No.83AH9028
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorYellow
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPTFE
Conductor Material-
External Diameter4.83mm
Product Range-
SVHCTo Be Advised
Product Overview
J9T2A-500 is a 500ft bulk high temperature twisted pair, 2-conductor shielded cable with yellow PTFE jacket.
- Twisted, shielded pair with braided shield
- High temperature rating (200°C)
- Blunt cut connector 1 (sensor) and connector 2 (termination)
- J9T2A (twisted pair, braided shield, yellow PTFE jacket) cable type
- 0.190inch cable diameter
- Temperature range from -80°C to +200°C
- 27pF/ft capacitance (pF/ft)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
500ft
Jacket Color
Yellow
Voltage Rating
-
Conductor Material
-
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
PTFE
External Diameter
4.83mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate