Multipair Cable:

5 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1545

RoHS

Spool of 1000
1+
$10,144.880
5+
$9,752.540
10+
$9,416.240
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
1000ft
305m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
6.528mm
88K1482

RoHS

Spool of 100
1+
$1,219.970
5+
$1,172.790
10+
$1,132.350
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
100ft
30.5m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
6.528mm
41M1470

RoHS

Spool of 1000
1+
$2,201.170
5+
$2,116.040
10+
$2,043.080
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
1000ft
304.8m
Blue
7 x 24AWG
300V
PVC
Copper
6.528mm
10J5369

RoHS

Spool of 1000
1+
$2,057.360
5+
$1,899.090
10+
$1,765.180
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
1000ft
305m
Black
7 x 24AWG
300V
PVC
Copper
6.528mm
02F5753

RoHS

Spool of 1000
1+
$4,304.210
5+
$4,137.760
10+
$3,995.070
Min: 1 / Mult: 1
Unshielded
3 Pair
22AWG
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
6.528mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M