Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No82-28-3010
Newark Part No.26H3510
Product Range24500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No82-28-3010
Newark Part No.26H3510
Product Range24500 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors10Conductor
Conductor Area CSA-000mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Cable Width10mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1mm
Voltage Rating300V
Conductor Material-
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range24500 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Shielding
Unshielded
Conductor Area CSA
-000mm²
Reel Length (Metric)
30.48m
Cable Width
10mm
Pitch Spacing
1mm
Conductor Material
-
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (27-Jun-2024)
No. of Conductors
10Conductor
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
24500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate