Twinaxial Cable:

33 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88K1366

RoHS

Spool of 1000
1+
$10,450.800
5+
$10,046.630
10+
$9,700.200
Min: 1 / Mult: 1
18AWG
0.891mm²
78ohm
Blue
1000ft
304.8m
7 x 26AWG
Tinned Copper
Polyolefin
8.23mm
Blue Hose Series
87K6358

RoHS

Spool of 1000
1+
$4,760.600
5+
$4,576.480
10+
$4,418.680
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.1mm
-
03F5677

RoHS

Spool of 100
1+
$585.210
5+
$562.580
10+
$543.170
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
88K1369

RoHS

Spool of 500
1+
$8,153.910
5+
$7,838.580
10+
$7,568.280
Min: 1 / Mult: 1
18AWG
-
120ohm
Blue
500ft
152.4m
7 x 26AWG
Tinned Copper
Polyolefin
11.684mm
DataTray Series
54M3136

RoHS

1 Meter
1+
$0.063
5+
$0.060
10+
$0.059
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
-
-
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
87K1892

RoHS

Spool of 500
1+
$2,380.310
5+
$2,288.250
10+
$2,209.340
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Copper
PVC
6.1mm
-
15B3829

RoHS

Spool of 1000
1+
$2,807.750
5+
$2,699.160
10+
$2,606.090
Min: 1 / Mult: 1
25AWG
-
124ohm
Blue
1000ft
304.8m
7 x 33AWG
Copper
PVC
6.1mm
-
70B5512

RoHS

Spool of 500
1+
$2,380.310
5+
$2,288.250
10+
$2,209.340
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
29C8490

RoHS

Spool of 1000
1+
$6,073.390
5+
$5,838.500
10+
$5,637.180
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
305m
7 x 28AWG
Copper
PE
6.1mm
-
30H4882

RoHS

Spool of 1000
1+
$6,809.040
5+
$6,545.710
10+
$6,320.000
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
305m
42 x 36AWG
Tinned Copper
PVC
6.2mm
-
66F7732

RoHS

Spool of 500
1+
$5,258.360
5+
$5,055.000
10+
$4,880.700
Min: 1 / Mult: 1
18AWG
-
78ohm
Blue
500ft
152.4m
7 x 26AWG
Copper
Polyolefin
8.23mm
Blue Hose Series
39C6398

RoHS

Spool of 1000
1+
$16,808.230
5+
$16,158.200
10+
$15,601.020
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
FEP
5.156mm
-
87K7332

RoHS

Date/Lot Code

Spool of 100
1+
$333.900
5+
$320.980
10+
$309.920
Min: 1 / Mult: 1
25AWG
-
124ohm
Blue
100ft
30.48m
7 x 33AWG
Copper
PVC
6.1mm
-
03F5678

RoHS

Spool of 1000
1+
$4,760.600
5+
$4,576.480
10+
$4,418.680
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
15B3831

RoHS

Spool of 500
1+
$2,933.930
5+
$2,820.470
10+
$2,723.210
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Copper
PVC
6.2mm
-
20M4411

RoHS

Spool of 1000
1+
$16,056.740
5+
$15,435.760
10+
$14,903.490
Min: 1 / Mult: 1
18AWG
-
124ohm
Blue
1000ft
304.8m
7 x 26AWG
Tinned Copper
PVC
11.684mm
DataTray Series
54M3135

RoHS

1 Meter
1+
$0.032
5+
$0.031
10+
$0.030
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
-
23M9559

RoHS

Each
1+
$609.550
5+
$585.970
10+
$565.780
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
Blue
500ft
152.4m
7 x 0.18mm
Copper
PVC
6.1mm
-
91B5855

RoHS

TROMPETER - CINCH CONNECTIVITY
Spool of 1000
1+
$1,272.850
10+
$1,177.980
25+
$1,146.350
100+
$1,106.820
250+
$1,067.290
More Pricing...
Min: 1 / Mult: 1
33AWG
-
124ohm
Blue
1000ft
305m
7 x 33AWG
Copper
PVC
6.223mm
-
28B8861

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
25AWG
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Copper
PVC
6.1mm
-
24C0680

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
20AWG
-
78ohm
Blue
-
-
7 x 28AWG
Tinned Copper
PVC
6.045mm
-
34P0693

RoHS

Spool of 100
10+
$575.480
Min: 10 / Mult: 1
18AWG
0.9mm²
78ohm
Blue
100ft
30.5m
7 x 26AWG
Tinned Copper
PVC
8.23mm
-
66F7733

RoHS

Spool of 1000
1+
$12,557.380
5+
$12,071.720
10+
$11,655.460
Min: 1 / Mult: 1
18AWG
-
100ohm
Blue
1000ft
304.8m
7 x 26AWG
Copper
Polyolefin
9.855mm
DataTray Series
04F6044

RoHS

Spool of 1000
1+
$6,935.990
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
FEP
5.1mm
-
87K7333

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Tinned Copper
PVC
6.2mm
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M