New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Structural Adhesives
                      Print Page

                      2264448

                      Adhesive, Cyanoacrylate, Acrylic, Transparent, Cartridge

                      LOCTITE 2264448
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No2264448
                      Newark Part No.24AC4326
                      Product Range4070 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$53.170
                      30+$49.840
                      100+$48.000
                      250+$46.150
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $531.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No2264448
                      Newark Part No.24AC4326
                      Product Range4070 Series
                      Adhesive TypeCyanoacrylate, Acrylic
                      Adhesive ColourTransparent
                      Cure-
                      Tensile Strength-
                      Dispensing MethodCartridge
                      Volume-
                      Weight11g
                      Product Range4070 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 2264448 from Loctite is a HY 4070 11g dual cartridge adhesive. It is a 2-part, transparent, cloudy colourless to pale yellow cyanoacrylate/acrylic hybrid gel adhesive that provides a fast fixture at room temperature in bond gaps up to 0.2inch (5mm). HY 4070 suits various substrates including most plastics, rubbers and metals. It is used where complete cure of excess adhesive as well as temperature and moisture resistance is required. Best application results are achieved with LOCTITE mixing nozzle (IDH 1434516).

                      • Non-sag adhesive
                      • Gel consistency prevents adhesive flow, even on vertical surfaces

                      Technical Specifications

                      Adhesive Type

                      Cyanoacrylate, Acrylic

                      Cure

                      -

                      Dispensing Method

                      Cartridge

                      Weight

                      11g

                      SVHC

                      No SVHC (25-Jun-2020)

                      Adhesive Colour

                      Transparent

                      Tensile Strength

                      -

                      Volume

                      -

                      Product Range

                      4070 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate