Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSWAS05L
Newark Part No.44AC2438
Product RangeSafewash Super
Also Known AsESWAS05L, GTIN UPC EAN: 5028356100453
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $89.760 |
5+ | $85.270 |
10+ | $81.010 |
Price for:Each
Minimum: 1
Multiple: 1
$89.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSWAS05L
Newark Part No.44AC2438
Product RangeSafewash Super
Also Known AsESWAS05L, GTIN UPC EAN: 5028356100453
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodBox
Volume5l
Weight-
Product RangeSafewash Super
SVHCNo SVHC (08-Jul-2021)
Product Overview
SWAS05L is a SWAS safewash super SWAS cleaner (5L Bulk) that is ideally suited for the removal of very stubborn flux resides and no-clean fluxes, which can be extremely difficult to remove. SWAS will remove them to military cleanliness standards. It is ready to use and also contains a corrosion inhibitor for use with sensitive metals. It also has a lower odor than the other Safewash variants and is easy to rinse. SWAS is part of the Electrolube Safewash range; water-based, non-flammable, biodegradable solvent blends designed to clean to within military cleanliness standards, (ANSI-J001B/IPC TM-650).
- Removes all types of flux residues, ideal for cleaning very stubborn deposits
- Offers enhanced cleaning performance to SWAJ, for more efficient cleaning processes
- Ready to use for ultrasonic applications, no dilution required
- Non-flammable product
- 100% ozone friendly, suitable for use in standard cleaning equipment
- 48 months shelf life
- Blue liquid appearance, 98°C boiling point
- Freezing point is -5°C, 1.02g/ml density at 20°C
- 5-10mPa s viscosity at 20°C
- 11.7pH, 1.4mS conductivity at 18°C
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Box
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
PCBs
Volume
5l
Product Range
Safewash Super
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate