New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Print Page

                                                                                                  1505-QT

                                                                                                  Cleaner, Eco-Shine, Trigger Spray, 1-QT (US)

                                                                                                  Date/Lot Code

                                                                                                  TECHSPRAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TECHSPRAY 1505-QT
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No1505-QT
                                                                                                  Newark Part No.16R1542
                                                                                                  Your Part Number
                                                                                                  72 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TECHSPRAY
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No1505-QT
                                                                                                  Newark Part No.16R1542
                                                                                                  Cleaner TypeGlass
                                                                                                  Cleaner ApplicationsBenchtops, Shields, Windows
                                                                                                  Dispensing MethodSpray Bottle
                                                                                                  Volume1quart (US)
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 1505-QT is an eco-shine Surface Cleaner for cleans glass, stainless steel, chrome, mirrors, tile, plastic, ceramic and enamel and leaves a streak-free finish. Effectively removes finger prints, light oils and other soils. Made from 100% naturally-derived and sustainable ingredients. Convenient pre-saturated wipes available in a pop-up dispenser. Wipe material is low linting and designed to polish as it cleans. Maintenance cleaners clean oil and contaminants off of metal parts, printed circuit boards, barcode instruments, switch boxes, gear boxes and engines.

                                                                                                  • Biodegradable
                                                                                                  • Low VOC and zero GWP
                                                                                                  • Eco-friendly, non-flammable and streak-free
                                                                                                  • Non-ozone depleting
                                                                                                  • Non-ammoniated safe on sensitive surfaces
                                                                                                  • Non-corrosive, moderate pH
                                                                                                  • Safe on most plastics and painted surfaces

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Cleaner Type

                                                                                                  Glass

                                                                                                  Dispensing Method

                                                                                                  Spray Bottle

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Cleaner Applications

                                                                                                  Benchtops, Shields, Windows

                                                                                                  Volume

                                                                                                  1quart (US)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Safety Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code