New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Print Page

                                                                                                  ES1668

                                                                                                  Anti-Static Cleaner, Aerosol, 14fl.oz

                                                                                                  Date/Lot Code

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS ES1668
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoES1668
                                                                                                  Newark Part No.00Z1296
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  113 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$28.540
                                                                                                  5+$27.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoES1668
                                                                                                  Newark Part No.00Z1296
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cleaner TypeAntistatic
                                                                                                  Cleaner ApplicationsGlass, Plastic, Work Surfaces
                                                                                                  Dispensing MethodAerosol
                                                                                                  Volume14fl.oz (US)
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The ES1668 is an Anti-static Cleaner Plast-N-Glass® effectively cleans, polishes and eliminates static charges. A single application dissipates electrostatic build-up while also removing dirt, grease, ink, fingerprints and nicotine stains. It will not streak, smear, scratch or abrade. Leaves surfaces thoroughly clean for improved optical clarity and distortion free reading. It appears in the form of foamy white spray with clean fresh scent odor. The Static Free™ Plast-N-Glas® is excellent for use on glass and most plastics. As with any cleaning product, compatibility with substrate must be determined on a non-critical area prior to use.

                                                                                                  • For use on nonporous transparent surfaces
                                                                                                  • Cleans and controls static in one application
                                                                                                  • Reduces attraction of dust, dirt and other airborne contaminants
                                                                                                  • Non-streaking foaming spray will not run or drip
                                                                                                  • Controls buildup of potentially harmful electrostatic charges
                                                                                                  • Non-corrosive
                                                                                                  • Non-abrasive
                                                                                                  • Non-flammable
                                                                                                  • 55PSIG Can pressure
                                                                                                  • 9 pH Value

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Test & Measurement, Computers & Computer Peripherals, Medical, Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  Cleaner Type

                                                                                                  Antistatic

                                                                                                  Dispensing Method

                                                                                                  Aerosol

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Cleaner Applications

                                                                                                  Glass, Plastic, Work Surfaces

                                                                                                  Volume

                                                                                                  14fl.oz (US)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:HAZOF
                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.