New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      MMBZ9V1AL,215

                      ESD Protection Device, TVS, 14 V, TO-236AB, 3 Pins, 900 mV, 360 mW

                      Date/Lot Code

                      NEXPERIA MMBZ9V1AL,215
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoMMBZ9V1AL,215
                      Newark Part No.84R0124
                      Product RangeMMBZ9
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12,129 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.164
                      10+$0.109
                      25+$0.102
                      50+$0.094
                      100+$0.087
                      250+$0.084
                      500+$0.081
                      1000+$0.078
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoMMBZ9V1AL,215
                      Newark Part No.84R0124
                      Product RangeMMBZ9
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max14V
                      Diode Case StyleTO-236AB
                      No. of Pins3Pins
                      Operating Voltage900mV
                      Power Dissipation Pd360mW
                      Product RangeMMBZ9
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MMBZ9V1AL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.

                      • Unidirectional ESD protection of two lines
                      • ESD protection up to 30kV (contact discharge)
                      • Bidirectional ESD protection of one line
                      • IEC 61000-4-2, level 4 (ESD)
                      • ≤280pF Low diode capacitance Cd
                      • 40W Rated peak pulse power PPPM
                      • 5nA Ultra low leakage current IRM

                      Applications

                      Computers & Computer Peripherals, Automotive, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics

                      Technical Specifications

                      Clamping Voltage Vc Max

                      14V

                      No. of Pins

                      3Pins

                      Power Dissipation Pd

                      360mW

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      TO-236AB

                      Operating Voltage

                      900mV

                      Product Range

                      MMBZ9

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code