New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      SP3002-04JTG

                      ESD PROTECTION DEV, AEC-Q101, 6V, SC-70

                      Date/Lot Code

                      LITTELFUSE SP3002-04JTG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSP3002-04JTG
                      Newark Part No.62R9369
                      Product RangeSPA SP3002 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,937 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.750
                      10+$0.665
                      25+$0.615
                      50+$0.565
                      100+$0.513
                      500+$0.445
                      1000+$0.398
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSP3002-04JTG
                      Newark Part No.62R9369
                      Product RangeSPA SP3002 Series
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max13V
                      TVS PolarityUnidirectional
                      Diode Case StyleSC-70
                      Reverse Standoff Voltage6V
                      No. of Pins6Pins
                      Clamping Voltage Max13V
                      Operating Voltage6V
                      Power Dissipation Pd-
                      Minimum Breakdown Voltage-
                      Maximum Breakdown Voltage-
                      Peak Pulse Power Dissipation-
                      Qualification-
                      Product RangeSPA SP3002 Series
                      Automotive Qualification StandardAEC-Q101
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Clamping Voltage Vc Max

                      13V

                      Diode Case Style

                      SC-70

                      No. of Pins

                      6Pins

                      Operating Voltage

                      6V

                      Minimum Breakdown Voltage

                      -

                      Peak Pulse Power Dissipation

                      -

                      Product Range

                      SPA SP3002 Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      TVS Polarity

                      Unidirectional

                      Reverse Standoff Voltage

                      6V

                      Clamping Voltage Max

                      13V

                      Power Dissipation Pd

                      -

                      Maximum Breakdown Voltage

                      -

                      Qualification

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code