New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      SP3011-06UTG

                      Transient Voltage Suppressor, TVS, SPA SP3011 Series, Bidirectional, 6 V, UDFN, 14 RoHS Compliant: Yes

                      Date/Lot Code

                      LITTELFUSE SP3011-06UTG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSP3011-06UTG
                      Newark Part No.91R1688
                      Product RangeSPA SP3011 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,050 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.160
                      10+$0.939
                      25+$0.877
                      50+$0.818
                      100+$0.757
                      500+$0.655
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSP3011-06UTG
                      Newark Part No.91R1688
                      Product RangeSPA SP3011 Series
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max12.5V
                      TVS PolarityBidirectional
                      Diode Case StyleµDFN
                      No. of Pins14Pins
                      Reverse Standoff Voltage6V
                      Operating Voltage6V
                      Clamping Voltage Max-
                      Power Dissipation Pd-
                      Minimum Breakdown Voltage-
                      Maximum Breakdown Voltage-
                      Peak Pulse Power Dissipation-
                      Qualification-
                      Product RangeSPA SP3011 Series
                      Automotive Qualification StandardAEC-Q101
                      SVHCTo Be Advised

                      Technical Specifications

                      Clamping Voltage Vc Max

                      12.5V

                      Diode Case Style

                      µDFN

                      Reverse Standoff Voltage

                      6V

                      Clamping Voltage Max

                      -

                      Minimum Breakdown Voltage

                      -

                      Peak Pulse Power Dissipation

                      -

                      Product Range

                      SPA SP3011 Series

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Bidirectional

                      No. of Pins

                      14Pins

                      Operating Voltage

                      6V

                      Power Dissipation Pd

                      -

                      Maximum Breakdown Voltage

                      -

                      Qualification

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code