New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      SM15T150CA

                      ESD Protection Device, TVS, 265 V, DO-214AB (SMC), 2 Pins, 150 V, 1.5 kW

                      Date/Lot Code

                      STMICROELECTRONICS SM15T150CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSM15T150CA
                      Newark Part No.28M3433
                      Product RangeTransil SM15T Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20,018 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.320
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $6.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSM15T150CA
                      Newark Part No.28M3433
                      Product RangeTransil SM15T Series
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max265V
                      Diode Case StyleSMD
                      No. of Pins2Pins
                      Operating Voltage150V
                      Power Dissipation Pd1.5kW
                      Product RangeTransil SM15T Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The SM15T150CA is a Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

                      • 6.8 to 220V Breakdown voltage range
                      • 0.2µA at 25°C and 1µA at 85°C Low leakage current
                      • 1250W (10/1000µs) High power capability at Tj max
                      • -55 to 150°C Operating junction temperature range

                      Applications

                      Medical

                      Technical Specifications

                      Clamping Voltage Vc Max

                      265V

                      No. of Pins

                      2Pins

                      Power Dissipation Pd

                      1.5kW

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      SMD

                      Operating Voltage

                      150V

                      Product Range

                      Transil SM15T Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SM15T150CA

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code