Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.023 |
| 10+ | $0.023 |
| 25+ | $0.023 |
| 50+ | $0.023 |
| 100+ | $0.023 |
| 250+ | $0.023 |
| 500+ | $0.023 |
| 1000+ | $0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72500D0160H060
Newark Part No.38K0229
Technical Datasheet
Clamping Voltage Vc Max290V
Diode Case Style0603
Voltage Rating VDC16V
No. of Pins2Pins
Operating Voltage16V
Varistor Case Style0603 [1608 Metric]
Power Dissipation Pd-
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B72500D0160H060 is a CeraDiode® Reliable ESD Protection Device for high speed data lines. It has a nonlinear voltage-current characteristic comparable to Zener- and TVS-diodes, for hardening your valuable electronic against the impact of ESD. It offers a fast response time and a stable behaviour at ambient temperatures up to 85°C. It offers very low signal distortion for high speed data transmission applications.
- ESD protection according to IEC 61000-4-2 (level 4)
- Suitable for unidirectional and bidirectional lines
- Bidirectional characteristic
- 3pF Low capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
290V
Voltage Rating VDC
16V
Operating Voltage
16V
Power Dissipation Pd
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
0603
No. of Pins
2Pins
Varistor Case Style
0603 [1608 Metric]
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability