Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T22CA
Newark Part No.26M3193
Product RangeTransil SM6T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.376 |
10+ | $0.226 |
25+ | $0.212 |
50+ | $0.199 |
100+ | $0.185 |
250+ | $0.185 |
500+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T22CA
Newark Part No.26M3193
Product RangeTransil SM6T Series
Technical Datasheet
Clamping Voltage Vc Max30.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage22V
Power Dissipation Pd5W
Product RangeTransil SM6T Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM6T22CA is a bidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
30.6V
No. of Pins
2Pins
Power Dissipation Pd
5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
22V
Product Range
Transil SM6T Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SM6T22CA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate