Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
3000+ | $0.221 |
6000+ | $0.199 |
12000+ | $0.181 |
18000+ | $0.170 |
30000+ | $0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$663.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSL24T1G
Newark Part No.26K5187
Technical Datasheet
Clamping Voltage Vc Max55V
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
No. of Pins3Pins
Operating Voltage24V
Clamping Voltage Max17V
Diode Case StyleSOT-23
Power Dissipation Pd225mW
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29V
Peak Pulse Power Dissipation300W
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
55V
Reverse Standoff Voltage
10V
Operating Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
300W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
No. of Pins
3Pins
Clamping Voltage Max
17V
Power Dissipation Pd
225mW
Maximum Breakdown Voltage
29V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SL24T1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate