Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 10+ | $0.228 |
| 25+ | $0.219 |
| 50+ | $0.210 |
| 100+ | $0.201 |
| 250+ | $0.187 |
| 500+ | $0.178 |
| 1000+ | $0.173 |
Product Information
Product Overview
The ChipGuard MLC series ESD Protector is specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. The ChipGuard® MLC series has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- ESD protection >25kV
- Low capacitance <0.5pF
- Low leakage current <50nA
Technical Specifications
-
3.3V
2Pins
-
Multilayer Varistor (MLV)
-40°C
-
AEC-Q200
25V
0603 [1608 Metric]
3.3VDC
0603 [1608 Metric]
-
85°C
ChipGuard MLC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate