Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
8,612 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.092 |
| 25+ | $0.081 |
| 50+ | $0.074 |
| 100+ | $0.067 |
| 250+ | $0.062 |
| 500+ | $0.057 |
| 1000+ | $0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72500D0300H060
Newark Part No.38K0231
Technical Datasheet
Clamping Voltage Vc Max120V
Diode Case StyleSOD-523
Voltage Rating VDC30V
No. of Pins2Pins
Operating Voltage30V
Varistor Case Style0603 [1608 Metric]
Power Dissipation Pd-
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B72500D0300H060 is a CeraDiode® ESD Protection Device with very low capacitance. It is suitable for interfaces, data lines in USB, IEEE 1394, Ethernet, parallel port, SATA, DisplayPort, audio lines (digital) and video lines (analogue), DVI, HDMI, ICs and I/O ports.
- ESD protection to IEC 61000-4-2, level 4
- Bidirectional ESD protection in one component
- No change in ESD protection performance at temperatures up to 85°C
- Low parasitic inductance
- Low leakage current
- <lt/>0.5ns Fast response time
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Audio, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
120V
Voltage Rating VDC
30V
Operating Voltage
30V
Power Dissipation Pd
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SOD-523
No. of Pins
2Pins
Varistor Case Style
0603 [1608 Metric]
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability