New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      PDM61001ZXM

                      Fuseholder, Automotive Blade, 10 Fuses, 210 A, ATO

                      Date/Lot Code

                      LITTELFUSE PDM61001ZXM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoPDM61001ZXM
                      Newark Part No.62X9288
                      Product RangeHWA20 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.220
                      5+$29.220
                      10+$26.970
                      25+$26.970
                      100+$25.050
                      500+$21.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoPDM61001ZXM
                      Newark Part No.62X9288
                      Product RangeHWA20 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeAutomotive Blade Fuse Holder
                      Fuse Current210A
                      Fuse Size HeldATO
                      Holder Terminals-
                      No. of Fuses10Fuses
                      Product RangeHWA20 Series
                      Voltage Rating VAC-
                      Voltage Rating VDC32V
                      SVHCTo Be Advised

                      Product Overview

                      HWA20 fuseholder complete assembly with TPAs is a compact, sealed (IP67) unit with input and output connections electronically isolated. Enables the user to customize the circuitry. High-density of fuses, with total combined amperage up to 210A. Dovetail slots on the sides of the box enable multiple units to be physically connected to each other, and to other Littelfuse fuseholders.

                      • Compact Hard-Wired Fuseholder Holds Up To 10 ATO® Fuses
                      • IP67 sealed units can be installed virtually anywhere on vehicle, stand upto roadsplash & salt spray
                      • Easy to connect
                      • Dimension is 161 x 40 x 52mm (6.3 x 1.6 x 2.0”)

                      Technical Specifications

                      Fuse Holder Type

                      Automotive Blade Fuse Holder

                      Fuse Size Held

                      ATO

                      No. of Fuses

                      10Fuses

                      Voltage Rating VAC

                      -

                      SVHC

                      To Be Advised

                      Fuse Current

                      210A

                      Holder Terminals

                      -

                      Product Range

                      HWA20 Series

                      Voltage Rating VDC

                      32V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code