New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      01550900M

                      Fuseholder, PCB, 1 Fuse, 8 A, 125 VAC, Nano2, Surface Mount

                      Date/Lot Code

                      LITTELFUSE 01550900M
                      LITTELFUSE 01550900M
                      LITTELFUSE 01550900M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No01550900M
                      Newark Part No.79M5625
                      Product RangeOMNI-BLOK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      940 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.410
                      25+$2.600
                      100+$1.990
                      250+$1.800
                      500+$1.660
                      1000+$1.520
                      2500+$1.490
                      5000+$1.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No01550900M
                      Newark Part No.79M5625
                      Product RangeOMNI-BLOK Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypePCB Fuse Holder
                      Fuse Current8A
                      Fuse Size HeldNano²
                      Holder TerminalsSurface Mount
                      No. of Fuses1Fuses
                      Product RangeOMNI-BLOK Series
                      Voltage Rating VAC125V
                      Voltage Rating VDC-
                      SVHCTo Be Advised

                      Product Overview

                      01550900M is a SMF Omni-Blok® fuseholder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.

                      Notes

                      Fuse not included.

                      Technical Specifications

                      Fuse Holder Type

                      PCB Fuse Holder

                      Fuse Size Held

                      Nano²

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      125V

                      SVHC

                      To Be Advised

                      Fuse Current

                      8A

                      Holder Terminals

                      Surface Mount

                      Product Range

                      OMNI-BLOK Series

                      Voltage Rating VDC

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code