New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuses
                                                                                                  5. HRC Fuses
                                                                                                  Print Page

                                                                                                  180LET

                                                                                                  SEMICONDUCTOR FUSE

                                                                                                  EATON BUSSMANN
                                                                                                  EATON BUSSMANN 180LET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON BUSSMANN
                                                                                                  Manufacturer Part No180LET
                                                                                                  Newark Part No.98K6036
                                                                                                  Product RangeLET Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13,309 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$262.350
                                                                                                  5+$180.930
                                                                                                  10+$129.890
                                                                                                  25+$99.400
                                                                                                  50+$82.290
                                                                                                  100+$70.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $262.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON BUSSMANN
                                                                                                  ManufacturerEATON BUSSMANN
                                                                                                  Manufacturer Part No180LET
                                                                                                  Newark Part No.98K6036
                                                                                                  Product RangeLET Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeLET Series
                                                                                                  Fuse Current180A
                                                                                                  Blow CharacteristicFast Acting
                                                                                                  HRC Fuse Case StyleBolted Tag
                                                                                                  Fuse Size Metric17.7mm x 26.2mm
                                                                                                  Voltage Rating VDC120V
                                                                                                  Voltage Rating VAC240V
                                                                                                  Fuse Size Imperial0.7" x 1.03"
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  180LET is a LET series high speed British standard fuse. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters. It is certified by IEC, UL recognized, designed and tested to BS88 part 4, IEC 60269-4.

                                                                                                  • 55mm length/depth, 18mm height/width
                                                                                                  • 180A amperage rating
                                                                                                  • 250V AC rated voltage, 150V DC rated voltage
                                                                                                  • 200kA RMS sym, 50kA DC at 150V DC interrupt rating
                                                                                                  • 21W power losses

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  LET Series

                                                                                                  Blow Characteristic

                                                                                                  Fast Acting

                                                                                                  Fuse Size Metric

                                                                                                  17.7mm x 26.2mm

                                                                                                  Voltage Rating VAC

                                                                                                  240V

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Fuse Current

                                                                                                  180A

                                                                                                  HRC Fuse Case Style

                                                                                                  Bolted Tag

                                                                                                  Voltage Rating VDC

                                                                                                  120V

                                                                                                  Fuse Size Imperial

                                                                                                  0.7" x 1.03"

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.