New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Line Conditioners

                      Power-Sure 800 Series Line Conditioners:

                      2 Products Found
                      Find a huge range of Power-Sure 800 Series Line Conditioners at Newark Electronics Canada. We stock a wide range of Line Conditioners, such as MCR Series, CVS Hardwired Series, RSEN Series & MCR Portable Series Line Conditioners from the worlds top manufacturers including: Eaton Powerware
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Input Voltage
                      Product Range
                      Output Voltage
                      Output Power (VA)
                      Width
                      Height
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      T800R-03501
                      EATON POWERWARE T800R-03501
                      68H8170

                      Data Sheet

                      EATON POWERWARE
                      1. Conditioner
                      2. Single Phase
                      3. 240 VAC
                      4. Power-Sure 800 Series
                      5. 240 VAC
                      6. 3500 VA
                      7. 215.9 mm
                      8. 444.5 mm
                      Each
                      Pricing is unavailable. Please contact customer services.
                      240VAC
                      Power-Sure 800 Series
                      240VAC
                      3500VA
                      215.9mm
                      444.5mm
                      T800R-01000
                      EATON POWERWARE T800R-01000
                      22J1037

                      Data Sheet

                      EATON POWERWARE
                      1. Conditioner
                      2. Single Phase
                      3. 120 VAC
                      4. Power-Sure 800 Series
                      5. 120 VAC
                      6. 1000 VA
                      7. 215.9 mm
                      8. 444.5 mm
                      Each
                      Pricing is unavailable. Please contact customer services.
                      120VAC
                      Power-Sure 800 Series
                      120VAC
                      1000VA
                      215.9mm
                      444.5mm
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)