New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Line Conditioners

                      CVS Hardwired Series Line Conditioners:

                      8 Products Found
                      Find a huge range of CVS Hardwired Series Line Conditioners at Newark Electronics Canada. We stock a wide range of Line Conditioners, such as MCR Series, CVS Hardwired Series, RSEN Series & MCR Portable Series Line Conditioners from the worlds top manufacturers including: Solahd
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Input Voltage
                      Product Range
                      Output Voltage
                      Output Power (VA)
                      Width
                      Height
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      23-23-210-8
                      SOLAHD 23-23-210-8
                      93K6770

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 1000 VA
                      6. 228.6 mm
                      7. 431.8 mm
                      Each
                      1+
                      $3,292.230
                      5+
                      $3,193.470
                      Min: 1 / Mult: 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      1000VA
                      228.6mm
                      431.8mm
                      23-23-220-8
                      SOLAHD 23-23-220-8
                      46F3371

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 2000 VA
                      6. 330.2 mm
                      7. 457.2 mm
                      Each
                      1+
                      $5,364.470
                      5+
                      $5,096.240
                      Min: 1 / Mult: 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      2000VA
                      330.2mm
                      457.2mm
                      23-23-150-8
                      SOLAHD 23-23-150-8
                      93K6769

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 500 VA
                      6. 228.6 mm
                      7. 330.2 mm
                      Each
                      1+
                      $2,190.530
                      5+
                      $2,124.810
                      Min: 1 / Mult: 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      500VA
                      228.6mm
                      330.2mm
                      23-23-230-8
                      SOLAHD 23-23-230-8
                      93K6771

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 240 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 3000 VA
                      6. 330.2 mm
                      7. 482.6 mm
                      Each
                      1+
                      $7,258.190
                      5+
                      $7,040.450
                      Min: 1 / Mult: 1
                      240VAC
                      CVS Hardwired Series
                      120VAC
                      3000VA
                      330.2mm
                      482.6mm
                      23-23-125-8
                      SOLAHD 23-23-125-8
                      05F943

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. Single Phase
                      3. 480 VAC
                      4. CVS Hardwired Series
                      5. 120 VAC
                      6. 250 VA
                      7. 152.4 mm
                      8. 279.4 mm
                      Each
                      1+
                      $1,553.480
                      5+
                      $1,506.880
                      Min: 1 / Mult: 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      250VA
                      152.4mm
                      279.4mm
                      23-23-250-8
                      SOLAHD 23-23-250-8
                      80W013

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 5000 VA
                      6. 330.2 mm
                      7. 711.2 mm
                      Each
                      1+
                      $11,631.350
                      5+
                      $11,282.410
                      Min: 1 / Mult: 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      5000VA
                      330.2mm
                      711.2mm
                      23-22-112-2
                      SOLAHD 23-22-112-2
                      93K6768

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 240 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 120 VA
                      6. 101.6 mm
                      7. 203.2 mm
                      Each
                      1+
                      $1,496.550
                      5+
                      $1,394.160
                      10+
                      $1,346.890
                      25+
                      $1,299.630
                      50+
                      $1,228.740
                      Min: 1 / Mult: 1
                      240VAC
                      CVS Hardwired Series
                      120VAC
                      120VA
                      101.6mm
                      203.2mm
                      23-28-275-6
                      SOLAHD 23-28-275-6
                      93K6772

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 7500 VA
                      6. 635 mm
                      7. 685.8 mm
                      Each
                      1+
                      $13,483.700
                      5+
                      $12,809.520
                      Min: 1 / Mult: 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      7500VA
                      635mm
                      685.8mm
                      ComparePrice forQuantity
                      1-8 of 8 items
                      of 1 page(s)