2. Circuit Protection
                      3. Line Conditioners

                      CVS Hardwired Series Line Conditioners:

                      8 produit(s) trouvé(s)
                      Trouvez une vaste gamme de CVS Hardwired Series Line Conditioners dans Newark Électronique Canada. Nous stockons une large gamme de Line Conditioners, tels que MCR Series, CVS Hardwired Series, RSEN Series & MCR Portable Series Line Conditioners provenant des plus grands fabricants mondiaux, notamment : Solahd.
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Input Voltage
                      Product Range
                      Output Voltage
                      Output Power (VA)
                      Width
                      Height
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      23-23-210-8
                      SOLAHD 23-23-210-8
                      93K6770

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 1000 VA
                      6. 228.6 mm
                      7. 431.8 mm
                      Each
                      1+
                      3 292,230 $
                      5+
                      3 193,470 $
                      Min : 1 / Mult : 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      1000VA
                      228.6mm
                      431.8mm
                      23-23-220-8
                      SOLAHD 23-23-220-8
                      46F3371

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 2000 VA
                      6. 330.2 mm
                      7. 457.2 mm
                      Each
                      1+
                      5 364,470 $
                      5+
                      5 096,240 $
                      Min : 1 / Mult : 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      2000VA
                      330.2mm
                      457.2mm
                      23-23-150-8
                      SOLAHD 23-23-150-8
                      93K6769

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 500 VA
                      6. 228.6 mm
                      7. 330.2 mm
                      Each
                      1+
                      2 190,530 $
                      5+
                      2 124,810 $
                      Min : 1 / Mult : 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      500VA
                      228.6mm
                      330.2mm
                      23-23-230-8
                      SOLAHD 23-23-230-8
                      93K6771

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 240 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 3000 VA
                      6. 330.2 mm
                      7. 482.6 mm
                      Each
                      1+
                      7 258,190 $
                      5+
                      7 040,450 $
                      Min : 1 / Mult : 1
                      240VAC
                      CVS Hardwired Series
                      120VAC
                      3000VA
                      330.2mm
                      482.6mm
                      23-23-125-8
                      SOLAHD 23-23-125-8
                      05F943

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. Single Phase
                      3. 480 VAC
                      4. CVS Hardwired Series
                      5. 120 VAC
                      6. 250 VA
                      7. 152.4 mm
                      8. 279.4 mm
                      Each
                      1+
                      1 553,480 $
                      5+
                      1 506,880 $
                      Min : 1 / Mult : 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      250VA
                      152.4mm
                      279.4mm
                      23-23-250-8
                      SOLAHD 23-23-250-8
                      80W013

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 5000 VA
                      6. 330.2 mm
                      7. 711.2 mm
                      Each
                      1+
                      11 631,350 $
                      5+
                      11 282,410 $
                      Min : 1 / Mult : 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      5000VA
                      330.2mm
                      711.2mm
                      23-22-112-2
                      SOLAHD 23-22-112-2
                      93K6768

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 240 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 120 VA
                      6. 101.6 mm
                      7. 203.2 mm
                      Each
                      1+
                      1 496,550 $
                      5+
                      1 394,160 $
                      10+
                      1 346,890 $
                      25+
                      1 299,630 $
                      50+
                      1 228,740 $
                      Min : 1 / Mult : 1
                      240VAC
                      CVS Hardwired Series
                      120VAC
                      120VA
                      101.6mm
                      203.2mm
                      23-28-275-6
                      SOLAHD 23-28-275-6
                      93K6772

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. Conditioner
                      2. 480 VAC
                      3. CVS Hardwired Series
                      4. 120 VAC
                      5. 7500 VA
                      6. 635 mm
                      7. 685.8 mm
                      Each
                      1+
                      13 483,700 $
                      5+
                      12 809,520 $
                      Min : 1 / Mult : 1
                      480VAC
                      CVS Hardwired Series
                      120VAC
                      7500VA
                      635mm
                      685.8mm
                      ComparerPrix pourQuantité
                      1-8 sur 8 articles