Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8 468,610 $ |
| 5+ | 8 214,560 $ |
| 10+ | 8 050,270 $ |
| 25+ | 7 885,980 $ |
| 50+ | 7 721,690 $ |
Informations produit
Aperçu du produit
The 23-23-230-8 is a 3000VA Constant Voltage Transformer with extremely tight regulation is accomplished by SolaHD's Ferroresonant transformer technology. The CVS hardwired series recreates a well regulated sinusoidal waveform that is well isolated from input disturbances. No other power conditioning technology provides as complete a solution against these power quality disturbances. The CVS series is ideal for applications where even a small change in voltage level can lead to unscheduled downtime, misoperation, incorrect data or scrapped production.
- Harmonic filtering
- Acts as a step-up/step-down transformer
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
Applications
Automation & Process Control, Audio, Consumer Electronics, Communications & Networking
Spécifications techniques
240VAC
120VAC
330.2mm
To Be Advised
CVS Hardwired Series
3000VA
482.6mm
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit