Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2432408-5
Newark Part No.74AK5546
Product RangeCorcom RPQ Series
Also Known AsRPQ-1-10
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.950 |
| 5+ | $114.950 |
| 10+ | $114.950 |
| 25+ | $114.950 |
Price for:Each
Minimum: 1
Multiple: 1
$114.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2432408-5
Newark Part No.74AK5546
Product RangeCorcom RPQ Series
Also Known AsRPQ-1-10
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Power Consumption2.8hp
Impedance-
Phase Type1 Phase
Output Current10A
Inductance2.928mH
Length2.99"
Width3.66"
Height2.65"
SVHCLead
Product Overview
2432408-5 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 10A rated current, 2.8HP rated power, 2.928mH inductance, connector termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
2.8hp
Phase Type
1 Phase
Inductance
2.928mH
Width
3.66"
SVHC
Lead
Supply Voltage Max
250VAC
Impedance
-
Output Current
10A
Length
2.99"
Height
2.65"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability