Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCSP1023
Newark Part No.69AC7814
Product RangeLCSP Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $177.570 |
Price for:Each
Minimum: 1
Multiple: 1
$177.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCSP1023
Newark Part No.69AC7814
Product RangeLCSP Series
Technical Datasheet
Product RangeLCSP Series
Suppressor TypeCoaxial
No. of Poles-
No. of Outlets1Outlets
SPD Type-
Peak Surge Current20kA
Continuing Operating Voltage Max-
Suppressor Mounting-
Plug Type-
SVHCTo Be Advised
Product Overview
LCSP1023 is a type N M/F in/out RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are ham radios, HF, UHF, and VHF radios, remote industrial monitoring.
- Surge current of 20KA, maximum power is 375W
- Frequency range from 125MHz to 1000MHz
- N male input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, blocking cap and gas tube surge protector type
- 50 ohm typical impedance
- Operating temperature range from -50 to 50°C
Technical Specifications
Product Range
LCSP Series
No. of Poles
-
SPD Type
-
Continuing Operating Voltage Max
-
Plug Type
-
Suppressor Type
Coaxial
No. of Outlets
1Outlets
Peak Surge Current
20kA
Suppressor Mounting
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate