Radial Leaded PPTCs:
935 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Canada. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bel Fuse, Bourns, Multicomp Pro & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.326 25+ $0.313 50+ $0.302 100+ $0.290 500+ $0.226 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60V | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | - | |||||
Each | 1+ $0.359 250+ $0.283 500+ $0.256 1000+ $0.235 5000+ $0.217 | Min: 10 / Mult: 10 | - | MC33 | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.485 10+ $0.485 25+ $0.485 50+ $0.485 100+ $0.485 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.263 250+ $0.202 500+ $0.181 1000+ $0.164 5000+ $0.151 | Min: 10 / Mult: 10 | - | MC36 | 90VDC | 150mA | 350mA | 10s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.480 250+ $0.367 500+ $0.330 1000+ $0.301 5000+ $0.274 | Min: 10 / Mult: 10 | - | - | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.1mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $1.300 100+ $1.020 250+ $0.929 500+ $0.846 1000+ $0.786 | Min: 5 / Mult: 5 | - | - | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 10+ $0.326 25+ $0.313 50+ $0.302 100+ $0.290 500+ $0.226 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60V | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 10+ $0.563 25+ $0.524 50+ $0.486 100+ $0.455 500+ $0.394 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | 60V | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 16.3mm | - | 3.1mm | 21.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.651 250+ $0.499 500+ $0.448 1000+ $0.408 5000+ $0.373 | Min: 10 / Mult: 10 | - | MC36 | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.2mm | - | 19.1mm | 3mm | 26.7mm | -40°C | 85°C | - | |||||
Each | 1+ $1.130 10+ $0.997 25+ $0.903 50+ $0.807 100+ $0.780 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 2A | 4A | 5.5s | Rectangular | 100A | 5.1mm | - | 9.5mm | 3mm | 13.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.348 250+ $0.267 500+ $0.239 1000+ $0.219 5000+ $0.199 | Min: 10 / Mult: 10 | - | MC36 | 30VDC | 1.85A | 3.7A | 10s | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.644 250+ $0.506 500+ $0.459 1000+ $0.422 5000+ $0.391 | Min: 10 / Mult: 10 | - | MC33 | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.2mm | - | 16.5mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 1+ $0.725 250+ $0.569 500+ $0.517 1000+ $0.474 5000+ $0.440 | Min: 5 / Mult: 5 | - | MC33 | 90VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | - | |||||
16F1791 | Each | 1+ $0.418 10+ $0.418 25+ $0.418 50+ $0.418 100+ $0.418 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $1.590 10+ $1.260 25+ $1.160 50+ $1.060 100+ $0.948 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | 60V | 4A | 8A | 24s | Rectangular | 40A | 10.9mm | - | 21mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 1+ $1.130 10+ $1.130 25+ $1.130 50+ $1.130 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch TR Series | 250VAC | 150mA | 300mA | 8s | Round | 40A | 5mm | - | - | 6mm | 12.6mm | -40°C | 85°C | - | |||||
Each | 1+ $0.112 10+ $0.112 25+ $0.112 50+ $0.112 100+ $0.112 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.8mm | 14.5mm | - | 3mm | 19.1mm | -40°C | 85°C | - | |||||
Each | 1+ $0.327 10+ $0.327 25+ $0.327 50+ $0.327 100+ $0.327 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-RX/72 Series | 72VDC | 1.1A | 2.2A | 8.2s | Rectangular | 40A | 5.1mm | - | 10.84mm | 3.1mm | 16.84mm | -40°C | 85°C | - | |||||
Each | 1+ $1.920 10+ $1.510 25+ $1.390 50+ $1.270 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | 60V | 5A | 10A | 28s | Rectangular | 40A | 10.9mm | - | 24.1mm | 3mm | 29mm | -40°C | 85°C | - | |||||
Each | 1+ $0.047 10+ $0.047 25+ $0.047 50+ $0.047 100+ $0.047 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60V | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
58AJ2473 RoHS | Each | 1+ $0.328 250+ $0.259 500+ $0.235 1000+ $0.216 5000+ $0.199 | Min: 10 / Mult: 10 | - | MC33 | 30VDC | 1.1A | 2.2A | 6.6s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | ||||
Each | 1+ $0.303 250+ $0.233 500+ $0.209 1000+ $0.189 5000+ $0.174 | Min: 10 / Mult: 10 | - | MC36 | 60V | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
58AJ2528 RoHS | Each | 1+ $0.303 250+ $0.233 500+ $0.209 1000+ $0.189 5000+ $0.174 | Min: 10 / Mult: 10 | - | MC36 | 30VDC | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | ||||
58AJ2475 RoHS | Each | 1+ $0.378 250+ $0.296 500+ $0.270 1000+ $0.248 5000+ $0.228 | Min: 10 / Mult: 10 | - | MC33 | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | ||||
58AJ2515 RoHS | Each | 1+ $0.565 250+ $0.434 500+ $0.390 1000+ $0.353 5000+ $0.323 | Min: 10 / Mult: 10 | - | MC36 | 60V | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | - |