Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No60R010XU
Newark Part No.31M6843
Product RangePOLY-FUSE 60R Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.047 |
10+ | $0.047 |
25+ | $0.047 |
50+ | $0.047 |
100+ | $0.047 |
500+ | $0.047 |
1000+ | $0.047 |
2500+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R010XU
Newark Part No.31M6843
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 60R Series
Voltage Rating60VDC
Holding Current100mA
Trip Current200mA
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
200mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
POLY-FUSE 60R Series
Holding Current
100mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate