New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      AGRF400

                      POLYSWITCH, AUTOMOTIVE, 4A

                      Date/Lot Code

                      LITTELFUSE AGRF400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoAGRF400
                      Newark Part No.42M1681
                      Product RangePolySwitch AGRF
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,782 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.010
                      10+$0.775
                      50+$0.643
                      100+$0.591
                      250+$0.531
                      500+$0.491
                      1000+$0.456
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoAGRF400
                      Newark Part No.42M1681
                      Product RangePolySwitch AGRF
                      Technical Datasheet

                      Data Sheet

                      Product RangePolySwitch AGRF
                      Voltage Rating16VDC
                      Holding Current4A
                      Trip Current7.6A
                      Time to Trip2s
                      Fuse ShapeRectangular
                      Current Rating Max100A
                      Lead Spacing5.8mm
                      Diameter-
                      Length8.9mm
                      Thickness3mm
                      Height14.1mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification StandardAEC-Q200
                      SVHCNo SVHC (15-Jun-2015)

                      Technical Specifications

                      Product Range

                      PolySwitch AGRF

                      Holding Current

                      4A

                      Time to Trip

                      2s

                      Current Rating Max

                      100A

                      Diameter

                      -

                      Thickness

                      3mm

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Voltage Rating

                      16VDC

                      Trip Current

                      7.6A

                      Fuse Shape

                      Rectangular

                      Lead Spacing

                      5.8mm

                      Length

                      8.9mm

                      Height

                      14.1mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code